Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 11 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390803 | Molex | 0 | 900-0150390803-ND | 66,82110 Kč | Parametric Equivalent |
| 0151670803 | Molex | 963 | 0151670803-ND | 51,40000 Kč | Parametric Equivalent |
| 0152670803 | Molex | 949 | 0152670803-ND | 49,35000 Kč | Parametric Equivalent |
| 0982670801 | Molex | 0 | 0982670801-ND | 28,90375 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,67774 Kč | 54 677,74 Kč |
| Unit Price without VAT: | 54,67774 Kč |
|---|---|
| Unit Price with VAT: | 66,16007 Kč |




