Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670841 | Molex | 560 | 0151670841-ND | 45,54000 Kč | Parametric Equivalent |
| 0152670841 | Molex | 229 | 0152670841-ND | 44,22000 Kč | Parametric Equivalent |
| 0982670839 | Molex | 0 | 0982670839-ND | 28,59235 Kč | Parametric Equivalent |
| 0982670841 | Molex | 0 | 0982670841-ND | 28,69839 Kč | Parametric Equivalent |
| 10-15-A-0127-C-4-08-4-T | GCT | 0 | 2073-10-15-A-0127-C-4-08-4-T-ND | 10,49753 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,76471 Kč | 48 764,71 Kč |
| Unit Price without VAT: | 48,76471 Kč |
|---|---|
| Unit Price with VAT: | 59,00530 Kč |







