0150610305 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 48,40165 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 37,13370 Kč
Datasheet
5 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150610305

DigiKey Part Number
900-0150610305-ND
Manufacturer
Manufacturer Product Number
0150610305
Description
PREMO-FLEX 1.0 RFC LGT 76 TYPEC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150190726Molex0900-0150190726-ND48,40165 KčParametric Equivalent
0154670726Molex0900-0154670726-ND37,13370 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00025,52286 Kč25 522,86 Kč
Manufacturers Standard Package
Unit Price without VAT:25,52286 Kč
Unit Price with VAT:30,88266 Kč