Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150610305 | Molex | 0 | 900-0150610305-ND | 25,52286 Kč | Parametric Equivalent |
| 0154670726 | Molex | 0 | 900-0154670726-ND | 37,13370 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,40165 Kč | 48 401,65 Kč |
| Unit Price without VAT: | 48,40165 Kč |
|---|---|
| Unit Price with VAT: | 58,56600 Kč |




