45 Position FFC, FPC Cable 0.012" (0.30mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150320445

DigiKey Part Number
900-0150320445-ND
Manufacturer
Manufacturer Product Number
0150320445
Description
CABLE FFC/FPC 45POS 0.3MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.012" (0.30mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150320445 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
45
Pitch
0.012" (0.30mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.093" (2.36mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
1072,50600 Kč725,06 Kč
2567,96640 Kč1 699,16 Kč
5064,71580 Kč3 235,79 Kč
10061,62490 Kč6 162,49 Kč
25057,76716 Kč14 441,79 Kč
50055,00972 Kč27 504,86 Kč
1 00052,38581 Kč52 385,81 Kč
3 00048,48242 Kč145 447,26 Kč
Manufacturers Standard Package
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč