
0150320413 | |
|---|---|
DigiKey Part Number | 900-0150320413-ND |
Manufacturer | |
Manufacturer Product Number | 0150320413 |
Description | CABLE FFC/FPC 13POS 0.3MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.012" (0.30mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150320413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.012" (0.30mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.093" (2.36mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,83400 Kč | 558,34 Kč |
| 25 | 52,32720 Kč | 1 308,18 Kč |
| 50 | 49,82400 Kč | 2 491,20 Kč |
| 100 | 47,44290 Kč | 4 744,29 Kč |
| 250 | 44,47208 Kč | 11 118,02 Kč |
| 500 | 42,34960 Kč | 21 174,80 Kč |
| 1 000 | 40,32918 Kč | 40 329,18 Kč |
| 3 000 | 37,32367 Kč | 111 971,01 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |



