
0150320213 | |
|---|---|
DigiKey Part Number | 900-0150320213-ND |
Manufacturer | |
Manufacturer Product Number | 0150320213 |
Description | CABLE FFC/FPC 13POS 0.3MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150320213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.012" (0.30mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.093" (2.36mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,58100 Kč | 315,81 Kč |
| 25 | 29,59040 Kč | 739,76 Kč |
| 50 | 28,17520 Kč | 1 408,76 Kč |
| 100 | 26,82910 Kč | 2 682,91 Kč |
| 250 | 25,14888 Kč | 6 287,22 Kč |
| 500 | 23,94822 Kč | 11 974,11 Kč |
| 1 000 | 22,80488 Kč | 22 804,88 Kč |
| 3 000 | 21,10474 Kč | 63 314,22 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |



