
0150250412 | |
|---|---|
DigiKey Part Number | 900-0150250412-ND |
Manufacturer | |
Manufacturer Product Number | 0150250412 |
Description | PREMO-FLEX 0.40 JMPR LGT 102 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position FFC, FPC Cable 0.016" (0.40mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150250412 Models |
Category | Number of Conductors 120 |
Manufacturer Molex | Pitch 0.016" (0.40mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 83,92900 Kč | 839,29 Kč |
| 25 | 78,65840 Kč | 1 966,46 Kč |
| 50 | 74,89980 Kč | 3 744,99 Kč |
| 100 | 71,32390 Kč | 7 132,39 Kč |
| 250 | 66,85680 Kč | 16 714,20 Kč |
| 500 | 63,66720 Kč | 31 833,60 Kč |
| 1 000 | 60,63047 Kč | 60 630,47 Kč |
| 3 000 | 56,11261 Kč | 168 337,83 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |



