120 Position FFC, FPC Cable 0.016" (0.40mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150250212

DigiKey Part Number
900-0150250212-ND
Manufacturer
Manufacturer Product Number
0150250212
Description
PREMO-FLEX 0.40 JMPR LGT 51 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position FFC, FPC Cable 0.016" (0.40mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150250212 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
120
Manufacturer
Molex
Pitch
0.016" (0.40mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
1070,80500 Kč708,05 Kč
2566,36200 Kč1 659,05 Kč
5063,19560 Kč3 159,78 Kč
10060,17610 Kč6 017,61 Kč
25056,40736 Kč14 101,84 Kč
50053,71540 Kč26 857,70 Kč
1 00051,15281 Kč51 152,81 Kč
3 00047,34125 Kč142 023,75 Kč
Manufacturers Standard Package
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč

Other Suppliers on DigiKey

200In Stock
Ships from WEC