


0150210615 | |
|---|---|
DigiKey Part Number | WM16391-ND |
Manufacturer | |
Manufacturer Product Number | 0150210615 |
Description | CABLE FFC/FPC 15POS 0.5MM 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150210615 Models |
Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.087" (2.20mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 143,96200 Kč | 1 439,62 Kč |
| 25 | 134,93320 Kč | 3 373,33 Kč |
| 50 | 128,49100 Kč | 6 424,55 Kč |
| 100 | 122,35740 Kč | 12 235,74 Kč |
| 250 | 114,69864 Kč | 28 674,66 Kč |
| 500 | 109,22824 Kč | 54 614,12 Kč |
| 1 000 | 104,01989 Kč | 104 019,89 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |





