


0150210415 | |
|---|---|
DigiKey Part Number | WM25230-ND |
Manufacturer | |
Manufacturer Product Number | 0150210415 |
Description | CABLE FFC/FPC 15POS 0.5MM 4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150210415 Models |
Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.087" (2.20mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 10 | 146,48200 Kč | 1 464,82 Kč |
| 25 | 137,31000 Kč | 3 432,75 Kč |
| 50 | 130,75040 Kč | 6 537,52 Kč |
| 100 | 124,50970 Kč | 12 450,97 Kč |
| 250 | 116,71780 Kč | 29 179,45 Kč |
| 500 | 111,14998 Kč | 55 574,99 Kč |
| 1 000 | 105,85071 Kč | 105 850,71 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |






