Similar



Category | Number of Conductors 50 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-50-D-0254-A-4-06-4-G | GCT | 467 | 2073-05-50-D-0254-A-4-06-4-G-ND | 61,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 92,18931 Kč | 184 378,62 Kč |
| Unit Price without VAT: | 92,18931 Kč |
|---|---|
| Unit Price with VAT: | 111,54907 Kč |









