0150200190 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 388
Unit Price: 84,20000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 847
Unit Price: 46,31000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 29,41253 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 79,41260 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 80,70086 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 44,56832 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 47,46543 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 16,04326 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 14,50598 Kč
Datasheet
0150200096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0150200096
Molex Premo Flex Cable Jumpers

0150200190

DigiKey Part Number
0150200190-ND
Manufacturer
Manufacturer Product Number
0150200190
Description
CABLE FFC/FPC 18POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 00048,98714 Kč97 974,28 Kč
Unit Price without VAT:48,98714 Kč
Unit Price with VAT:59,27444 Kč