
0150180817 | |
|---|---|
DigiKey Part Number | 900-0150180817-ND |
Manufacturer | |
Manufacturer Product Number | 0150180817 |
Description | CABLE FFC/FPC 13POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180817 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,18000 Kč | 86,18 Kč |
| 10 | 73,19300 Kč | 731,93 Kč |
| 25 | 68,60040 Kč | 1 715,01 Kč |
| 50 | 65,32360 Kč | 3 266,18 Kč |
| 100 | 62,20530 Kč | 6 220,53 Kč |
| 250 | 58,31000 Kč | 14 577,50 Kč |
| 500 | 55,52706 Kč | 27 763,53 Kč |
| 1 000 | 52,87868 Kč | 52 878,68 Kč |
| 3 000 | 48,93890 Kč | 146 816,70 Kč |
| Unit Price without VAT: | 86,18000 Kč |
|---|---|
| Unit Price with VAT: | 104,27780 Kč |


