
0150180813 | |
|---|---|
DigiKey Part Number | 900-0150180813-ND |
Manufacturer | |
Manufacturer Product Number | 0150180813 |
Description | CABLE FFC/FPC 13POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,05000 Kč | 78,05 Kč |
| 10 | 66,35200 Kč | 663,52 Kč |
| 25 | 62,19000 Kč | 1 554,75 Kč |
| 50 | 59,21560 Kč | 2 960,78 Kč |
| 100 | 56,38840 Kč | 5 638,84 Kč |
| 250 | 52,85752 Kč | 13 214,38 Kč |
| 500 | 50,33536 Kč | 25 167,68 Kč |
| 1 000 | 47,93415 Kč | 47 934,15 Kč |
| 3 000 | 44,36239 Kč | 133 087,17 Kč |
| Unit Price without VAT: | 78,05000 Kč |
|---|---|
| Unit Price with VAT: | 94,44050 Kč |


