0150180433 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Parlex USA LLC
In Stock: 491
Unit Price: 65,82000 Kč
Datasheet

Parametric Equivalent


Parlex USA LLC
In Stock: 224
Unit Price: 78,32000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 90,32304 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 262
Unit Price: 69,78000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 823
Unit Price: 83,32000 Kč
Datasheet
150180816
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180433

DigiKey Part Number
900-0150180433-ND
Manufacturer
Manufacturer Product Number
0150180433
Description
CABLE FFC/FPC 40POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00073,12892 Kč73 128,92 Kč
Manufacturers Standard Package
Unit Price without VAT:73,12892 Kč
Unit Price with VAT:88,48599 Kč