
AFFC-050-40-127-11 | |
|---|---|
DigiKey Part Number | AE11343-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-40-127-11 |
Description | CABLE FFC/FPC 40POS 0.5MM 5" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,52000 Kč | 70,52 Kč |
| 10 | 59,90800 Kč | 599,08 Kč |
| 25 | 56,15280 Kč | 1 403,82 Kč |
| 50 | 53,47120 Kč | 2 673,56 Kč |
| 100 | 50,91570 Kč | 5 091,57 Kč |
| 300 | 47,11693 Kč | 14 135,08 Kč |
| 500 | 45,44906 Kč | 22 724,53 Kč |
| 1 000 | 43,28091 Kč | 43 280,91 Kč |
| 2 500 | 40,57328 Kč | 101 433,20 Kč |
| Unit Price without VAT: | 70,52000 Kč |
|---|---|
| Unit Price with VAT: | 85,32920 Kč |




