
0150180138 | |
|---|---|
DigiKey Part Number | 900-0150180138-ND |
Manufacturer | |
Manufacturer Product Number | 0150180138 |
Description | CABLE FFC/FPC 12POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180138 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 104,61200 Kč | 1 046,12 Kč |
| 25 | 98,06080 Kč | 2 451,52 Kč |
| 50 | 93,37400 Kč | 4 668,70 Kč |
| 100 | 88,91600 Kč | 8 891,60 Kč |
| 250 | 83,34948 Kč | 20 837,37 Kč |
| 500 | 79,37328 Kč | 39 686,64 Kč |
| 1 000 | 75,58818 Kč | 75 588,18 Kč |
| 3 000 | 69,95666 Kč | 209 869,98 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |


