
0150180062 | |
|---|---|
DigiKey Part Number | 900-0150180062-ND |
Manufacturer | |
Manufacturer Product Number | 0150180062 |
Description | CABLE FFC/FPC 6POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,20000 Kč | 96,20 Kč |
| 10 | 81,67400 Kč | 816,74 Kč |
| 25 | 76,54640 Kč | 1 913,66 Kč |
| 50 | 72,88780 Kč | 3 644,39 Kč |
| 100 | 69,40820 Kč | 6 940,82 Kč |
| 250 | 65,06220 Kč | 16 265,55 Kč |
| 500 | 61,95772 Kč | 30 978,86 Kč |
| 1 000 | 59,00252 Kč | 59 002,52 Kč |
| 3 000 | 54,60630 Kč | 163 818,90 Kč |
| Unit Price without VAT: | 96,20000 Kč |
|---|---|
| Unit Price with VAT: | 116,40200 Kč |


