6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Premo-Flex FD19 Notched Cable Jumpers | Datasheet Preview
Molex Premo Flex Cable Jumpers

0150180061

DigiKey Part Number
900-0150180061-ND
Manufacturer
Manufacturer Product Number
0150180061
Description
CABLE FFC/FPC 6POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180061 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 997
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
1088,02400 Kč880,24 Kč
2582,50520 Kč2 062,63 Kč
5078,56200 Kč3 928,10 Kč
10074,80960 Kč7 480,96 Kč
25070,12660 Kč17 531,65 Kč
50066,78078 Kč33 390,39 Kč
1 00063,59517 Kč63 595,17 Kč
2 50059,61786 Kč149 044,65 Kč
Manufacturers Standard Package
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč