


0150150429 | |
|---|---|
DigiKey Part Number | 0150150429-ND |
Manufacturer | |
Manufacturer Product Number | 0150150429 |
Description | CABLE FFC/FPC 29POS 0.3MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29 Position FFC, FPC Cable 0.012" (0.30mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150150429 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 29 | |
Pitch | 0.012" (0.30mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.118" (3.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,34000 Kč | 35,34 Kč |
| 10 | 30,08600 Kč | 300,86 Kč |
| 25 | 28,18840 Kč | 704,71 Kč |
| 50 | 26,84300 Kč | 1 342,15 Kč |
| 100 | 25,55980 Kč | 2 555,98 Kč |
| 250 | 23,95840 Kč | 5 989,60 Kč |
| 500 | 22,81466 Kč | 11 407,33 Kč |
| 1 000 | 21,72594 Kč | 21 725,94 Kč |
| 3 000 | 20,10617 Kč | 60 318,51 Kč |
| Unit Price without VAT: | 35,34000 Kč |
|---|---|
| Unit Price with VAT: | 42,76140 Kč |



