



FH26W-29S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125798TR-ND - Tape & Reel (TR) H125798CT-ND - Cut Tape (CT) H125798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-29S-0.3SHW(60) |
Description | CONN FPC BOTTOM 29POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-29S-0.3SHW(60) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 29 | Material Flammability Rating UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 23,29384 Kč | 116 469,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,16900 Kč | 321,69 Kč |
| 25 | 30,14480 Kč | 753,62 Kč |
| 50 | 28,70420 Kč | 1 435,21 Kč |
| 100 | 27,33310 Kč | 2 733,31 Kč |
| 250 | 25,61924 Kč | 6 404,81 Kč |
| 500 | 24,39632 Kč | 12 198,16 Kč |
| 1 000 | 23,23198 Kč | 23 231,98 Kč |
| 2 500 | 23,13140 Kč | 57 828,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,87800 Kč | 348,78 Kč |
| 25 | 33,40360 Kč | 835,09 Kč |
| 50 | 32,66020 Kč | 1 633,01 Kč |
| 100 | 31,17570 Kč | 3 117,57 Kč |
| 250 | 28,20620 Kč | 7 051,55 Kč |
| 500 | 25,97956 Kč | 12 989,78 Kč |
| 1 000 | 22,26838 Kč | 22 268,38 Kč |
| 2 500 | 20,78382 Kč | 51 959,55 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




