
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Coin | |
Technology | - | |
Frequency | - | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 0.866" Dia (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,14000 Kč | 135,14 Kč |
| 10 | 103,81900 Kč | 1 038,19 Kč |
| 25 | 96,00480 Kč | 2 400,12 Kč |
| 100 | 87,40800 Kč | 8 740,80 Kč |
| 250 | 83,31000 Kč | 20 827,50 Kč |
| 500 | 80,84084 Kč | 40 420,42 Kč |
| 1 000 | 78,80825 Kč | 78 808,25 Kč |
| 2 500 | 76,66300 Kč | 191 657,50 Kč |
| Unit Price without VAT: | 135,14000 Kč |
|---|---|
| Unit Price with VAT: | 163,51940 Kč |


