
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.38" L x 1.38" W x 0.03" H (35.0mm x 35.0mm x 0.7mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 1mA | |
Shipping Info | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 73.4°F (23°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 124,22417 Kč | 124 224,17 Kč |
| Unit Price without VAT: | 124,22417 Kč |
|---|---|
| Unit Price with VAT: | 150,31125 Kč |


