Thin Film (Zinc Carbon) 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0132990002

DigiKey Part Number
900-0132990002-ND
Manufacturer
Manufacturer Product Number
0132990002
Description
BATTERY ZINC 3V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thin Film (Zinc Carbon) 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
2.13" L x 1.42" W x 0.03" H (54.0mm x 36.0mm x 0.7mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
1mA
Shipping Info
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
200126,25675 Kč25 251,35 Kč
Unit Price without VAT:126,25675 Kč
Unit Price with VAT:152,77067 Kč