0132990001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 126,56945 Kč
Datasheet
0132990001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0132990001
Thin Film
Molex Product Spotlight Thin film Battery

0132990001

DigiKey Part Number
WM22684-ND
Manufacturer
Manufacturer Product Number
0132990001
Description
BATTERY ZINC 3.0V 1PACK=5PCS
Customer Reference
Detailed Description
Thin Film (Zinc Carbon) 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
2.36" L x 1.65" W x 0.03" H (60.0mm x 42.0mm x 0.7mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
400µA
Shipping Info
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
73.4°F (23°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes