
0080121205 | |
---|---|
DigiKey Part Number | 0080121205-ND |
Manufacturer | |
Manufacturer Product Number | 0080121205 |
Description | MLX CRIMP TEERMINAL .950 X .012 |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,12000 Kč | 8,12 Kč |
Unit Price without VAT: | 8,12000 Kč |
---|---|
Unit Price with VAT: | 9,82520 Kč |