0050650214 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 25,43513 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050650214

DigiKey Part Number
0050650214-ND
Manufacturer
Manufacturer Product Number
0050650214
Description
SL PMC WTOW SR MODBRNCH 14POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Shroud For C-Grid SL Series
Datasheet
 Datasheet
EDA/CAD Models
0050650214 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Shroud
Number of Positions
14
For Use With/Related Products
C-Grid SL Series
Features
Latch Holder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 20026,75926 Kč32 111,11 Kč
Unit Price without VAT:26,75926 Kč
Unit Price with VAT:32,37870 Kč