1-103682-3 | |
---|---|
DigiKey Part Number | 1-103682-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-103682-3 |
Description | 14 MTE PANEL MOUNT SR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For AMPMODU MTE Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-103682-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 14 | |
For Use With/Related Products | AMPMODU MTE Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 600 | 25,43513 Kč | 40 696,21 Kč |
Unit Price without VAT: | 25,43513 Kč |
---|---|
Unit Price with VAT: | 30,77651 Kč |