Connector Shroud For C-Grid SL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Shroud For C-Grid SL Series
0050650028
0050650028
Molex SL Modular Connectors

0050650028

DigiKey Part Number
WM19576-ND
Manufacturer
Manufacturer Product Number
0050650028
Description
CGRID SL PMC WTOW DR 28POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Shroud For C-Grid SL Series
Datasheet
 Datasheet
EDA/CAD Models
0050650028 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Shroud
Number of Positions
28
For Use With/Related Products
C-Grid SL Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 18 065 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,68000 Kč70,68 Kč
1060,00200 Kč600,02 Kč
2556,24120 Kč1 406,03 Kč
5053,55000 Kč2 677,50 Kč
12550,19664 Kč6 274,58 Kč
25047,79960 Kč11 949,90 Kč
50045,51858 Kč22 759,29 Kč
1 00043,34699 Kč43 346,99 Kč
2 50040,63582 Kč101 589,55 Kč
Manufacturers Standard Package
Unit Price without VAT:70,68000 Kč
Unit Price with VAT:85,52280 Kč

Other Suppliers on DigiKey

18 065In Stock
Ships from WEC