




0015045281 | |
|---|---|
DigiKey Part Number | WM19426-ND |
Manufacturer | |
Manufacturer Product Number | 0015045281 |
Description | CONN CLIP INTERIM SNGL ROW 28POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045281 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 28 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,85000 Kč | 60,85 Kč |
| 10 | 51,66800 Kč | 516,68 Kč |
| 25 | 48,42480 Kč | 1 210,62 Kč |
| 50 | 46,11160 Kč | 2 305,58 Kč |
| 100 | 43,91000 Kč | 4 391,00 Kč |
| 250 | 41,15952 Kč | 10 289,88 Kč |
| 500 | 39,19448 Kč | 19 597,24 Kč |
| 1 000 | 37,32470 Kč | 37 324,70 Kč |
| 2 500 | 34,98979 Kč | 87 474,47 Kč |
| Unit Price without VAT: | 60,85000 Kč |
|---|---|
| Unit Price with VAT: | 73,62850 Kč |



