
0050650006 | |
|---|---|
DigiKey Part Number | 0050650006-ND |
Manufacturer | |
Manufacturer Product Number | 0050650006 |
Description | CGRID SL PMC WTOW DR 6POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0050650006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 6 | |
For Use With/Related Products | C-Grid SL Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,31300 Kč | 293,13 Kč |
| 25 | 27,47360 Kč | 686,84 Kč |
| 50 | 26,15940 Kč | 1 307,97 Kč |
| 200 | 23,71725 Kč | 4 743,45 Kč |
| 400 | 22,58440 Kč | 9 033,76 Kč |
| 600 | 21,94712 Kč | 13 168,27 Kč |
| 1 000 | 21,17039 Kč | 21 170,39 Kč |
| 2 600 | 19,79053 Kč | 51 455,38 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |




