
0014441203 | |
|---|---|
DigiKey Part Number | 0014441203-ND |
Manufacturer | |
Manufacturer Product Number | 0014441203 |
Description | CONN PLUG 3POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014441203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 20,56120 Kč | 514,03 Kč |
| 70 | 19,11714 Kč | 1 338,20 Kč |
| 140 | 18,20529 Kč | 2 548,74 Kč |
| 280 | 17,33461 Kč | 4 853,69 Kč |
| 560 | 16,50668 Kč | 9 243,74 Kč |
| 1 050 | 15,79050 Kč | 16 580,03 Kč |
| 2 520 | 14,84484 Kč | 37 409,00 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |




