Parametric Equivalent
Parametric Equivalent



0050579516 | |
|---|---|
DigiKey Part Number | 0050579516-ND |
Manufacturer | |
Manufacturer Product Number | 0050579516 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579516 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901560156 | Molex | 341 | 23-0901560156-ND | 3,13000 Kč | Parametric Equivalent |
| 1-1375820-6 | TE Connectivity AMP Connectors | 1 133 | A111861-ND | 0,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 12,83422 Kč | 44 919,77 Kč |
| Unit Price without VAT: | 12,83422 Kč |
|---|---|
| Unit Price with VAT: | 15,52941 Kč |


















