




0050579508 | |
|---|---|
DigiKey Part Number | WM6277-ND |
Manufacturer | |
Manufacturer Product Number | 0050579508 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579508 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,68480 Kč | 217,12 Kč |
| 50 | 8,26900 Kč | 413,45 Kč |
| 100 | 7,87430 Kč | 787,43 Kč |
| 250 | 7,37952 Kč | 1 844,88 Kč |
| 500 | 7,02720 Kč | 3 513,60 Kč |
| 1 000 | 6,69143 Kč | 6 691,43 Kč |
| 2 500 | 6,27236 Kč | 15 680,90 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


















