


0050579318 | |
|---|---|
DigiKey Part Number | WM5292-ND |
Manufacturer | |
Manufacturer Product Number | 0050579318 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579318 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-87499-4 | TE Connectivity AMP Connectors | 1 838 | A3027-ND | 41,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,15259 Kč | 36 457,77 Kč |
| Unit Price without VAT: | 12,15259 Kč |
|---|---|
| Unit Price with VAT: | 14,70463 Kč |
















