



0050361871 | |
|---|---|
DigiKey Part Number | 23-0050361871-ND |
Manufacturer | |
Manufacturer Product Number | 0050361871 |
Description | CONN RCPT HSG 9POS 3.68MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050361871 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,71800 Kč | 87,18 Kč |
| 25 | 8,15880 Kč | 203,97 Kč |
| 50 | 7,77080 Kč | 388,54 Kč |
| 100 | 7,39950 Kč | 739,95 Kč |
| 250 | 6,93572 Kč | 1 733,93 Kč |
| 500 | 6,60452 Kč | 3 302,26 Kč |
| 1 000 | 6,28877 Kč | 6 288,77 Kč |
| 2 500 | 5,89485 Kč | 14 737,12 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |











