
0050291757 | |
|---|---|
DigiKey Part Number | 0050291757-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0050291757 |
Description | CONN 22-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-30 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 000 | 0,31029 Kč | 24 823,20 Kč |
| Unit Price without VAT: | 0,31029 Kč |
|---|---|
| Unit Price with VAT: | 0,37545 Kč |









