Connector Header Through Hole 14 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 14 position 0.165" (4.20mm)
0039288140
0039288140

0039288140

DigiKey Part Number
WM23806-ND
Manufacturer
Manufacturer Product Number
0039288140
Description
CONN HEADER VERT 14POS 4.2MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039288140 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
35.4µin (0.90µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
35.0µin (0.90µm)
Applications
General Purpose, Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1053,50300 Kč535,03 Kč
15044,17980 Kč6 626,97 Kč
60040,06278 Kč24 037,67 Kč
1 05038,51233 Kč40 437,95 Kč
5 10034,45212 Kč175 705,81 Kč
Manufacturers Standard Package
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč