



0039036032 | |
|---|---|
DigiKey Part Number | 900-0039036032-ND |
Manufacturer | |
Manufacturer Product Number | 0039036032 |
Description | CONN PLUG HSG 3POS 6.70MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Natural 0.264" (6.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039036032 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,63300 Kč | 76,33 Kč |
| 25 | 7,14920 Kč | 178,73 Kč |
| 50 | 6,80720 Kč | 340,36 Kč |
| 100 | 6,48190 Kč | 648,19 Kč |
| 250 | 6,07644 Kč | 1 519,11 Kč |
| 500 | 5,78574 Kč | 2 892,87 Kč |
| 1 000 | 5,50919 Kč | 5 509,19 Kč |
| 2 500 | 5,16416 Kč | 12 910,40 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |







