
0039036062 | |
|---|---|
DigiKey Part Number | 900-0039036062-ND |
Manufacturer | |
Manufacturer Product Number | 0039036062 |
Description | CONN PLUG HSG 6POS 6.70MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.264" (6.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039036062 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 25 | 10,48240 Kč | 262,06 Kč |
| 50 | 9,98240 Kč | 499,12 Kč |
| 200 | 9,05015 Kč | 1 810,03 Kč |
| 400 | 8,61758 Kč | 3 447,03 Kč |
| 600 | 8,37435 Kč | 5 024,61 Kč |
| 1 000 | 8,07751 Kč | 8 077,51 Kč |
| 2 600 | 7,55080 Kč | 19 632,08 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |





