Red 22 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-10-R2

DigiKey Part Number
0039000428-10-R2-ND
Manufacturer
Manufacturer Product Number
0039000428-10-R2
Description
10" PRE-CRIMP A2016 RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,02900 Kč230,29 Kč
3020,34133 Kč610,24 Kč
5019,25660 Kč962,83 Kč
10017,93250 Kč1 793,25 Kč
25016,41900 Kč4 104,75 Kč
50015,43008 Kč7 715,04 Kč
1 00014,55818 Kč14 558,18 Kč
2 50013,56336 Kč33 908,40 Kč
5 00012,91455 Kč64 572,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23,02900 Kč
Unit Price with VAT:27,86509 Kč
Alternate Color
10" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 23,02900 Kč
10" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 23,02900 Kč
10" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 23,02900 Kč
10" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 23,02900 Kč
10" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 23,02900 Kč
Alternate Length
2" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 19,80800 Kč
3" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 20,20800 Kč
4" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 20,62900 Kč
5" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 21,02900 Kč
6" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 21,42900 Kč