



0039000428-10-G2 | |
|---|---|
DigiKey Part Number | 0039000428-10-G2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-10-G2 |
Description | 10" PRE-CRIMP A2016 GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,02900 Kč | 230,29 Kč |
| 30 | 20,34133 Kč | 610,24 Kč |
| 50 | 19,25660 Kč | 962,83 Kč |
| 100 | 17,93250 Kč | 1 793,25 Kč |
| 250 | 16,41900 Kč | 4 104,75 Kč |
| 500 | 15,43008 Kč | 7 715,04 Kč |
| 1 000 | 14,55818 Kč | 14 558,18 Kč |
| 2 500 | 13,56336 Kč | 33 908,40 Kč |
| 5 000 | 12,91455 Kč | 64 572,75 Kč |
| Unit Price without VAT: | 23,02900 Kč |
|---|---|
| Unit Price with VAT: | 27,86509 Kč |











