White 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-08-W2

DigiKey Part Number
0039000428-08-W2-ND
Manufacturer
Manufacturer Product Number
0039000428-08-W2
Description
8" PRE-CRIMP A2016 WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,17400 Kč221,74 Kč
3019,57700 Kč587,31 Kč
5018,52860 Kč926,43 Kč
10017,25410 Kč1 725,41 Kč
25015,79216 Kč3 948,04 Kč
50014,83718 Kč7 418,59 Kč
1 00013,99559 Kč13 995,59 Kč
2 50013,03489 Kč32 587,23 Kč
5 00012,40839 Kč62 041,95 Kč
Manufacturers Standard Package
Unit Price without VAT:22,17400 Kč
Unit Price with VAT:26,83054 Kč
Alternate Color
8" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 22,17400 Kč
8" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 22,17400 Kč
8" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 22,17400 Kč
8" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 22,17400 Kč
8" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 22,17400 Kč
Alternate Length
2" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 19,75900 Kč
3" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 20,15800 Kč
4" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 20,57800 Kč
5" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 20,97700 Kč
6" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 21,37600 Kč