



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,57800 Kč | 205,78 Kč |
| 30 | 18,14233 Kč | 544,27 Kč |
| 50 | 17,16800 Kč | 858,40 Kč |
| 100 | 15,97530 Kč | 1 597,53 Kč |
| 250 | 14,61376 Kč | 3 653,44 Kč |
| 500 | 13,72262 Kč | 6 861,31 Kč |
| 1 000 | 12,93750 Kč | 12 937,50 Kč |
| 2 500 | 12,04118 Kč | 30 102,95 Kč |
| 5 000 | 11,45659 Kč | 57 282,95 Kč |
| Unit Price without VAT: | 20,57800 Kč |
|---|---|
| Unit Price with VAT: | 24,89938 Kč |











