Brown 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-08-N2-D

DigiKey Part Number
0039000428-08-N2-D-ND
Manufacturer
Manufacturer Product Number
0039000428-08-N2-D
Description
8" PRE-CRIMP A2016 BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1047,22500 Kč472,25 Kč
3041,98900 Kč1 259,67 Kč
5039,88780 Kč1 994,39 Kč
10037,32600 Kč3 732,60 Kč
25034,39976 Kč8 599,94 Kč
50032,48894 Kč16 244,47 Kč
1 00030,80617 Kč30 806,17 Kč
2 50028,88661 Kč72 216,53 Kč
5 00027,67616 Kč138 380,80 Kč
Manufacturers Standard Package
Unit Price without VAT:47,22500 Kč
Unit Price with VAT:57,14225 Kč
Alternate Color
8" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 47,22500 Kč
8" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 47,22500 Kč
8" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 47,22500 Kč
8" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 47,22500 Kč
8" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 47,22500 Kč
Alternate Length
2" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 45,02000 Kč
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 45,39800 Kč
4" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 45,75500 Kč
5" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 46,13300 Kč
6" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 46,49000 Kč