



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,22500 Kč | 472,25 Kč |
| 30 | 41,98900 Kč | 1 259,67 Kč |
| 50 | 39,88780 Kč | 1 994,39 Kč |
| 100 | 37,32600 Kč | 3 732,60 Kč |
| 250 | 34,39976 Kč | 8 599,94 Kč |
| 500 | 32,48894 Kč | 16 244,47 Kč |
| 1 000 | 30,80617 Kč | 30 806,17 Kč |
| 2 500 | 28,88661 Kč | 72 216,53 Kč |
| 5 000 | 27,67616 Kč | 138 380,80 Kč |
| Unit Price without VAT: | 47,22500 Kč |
|---|---|
| Unit Price with VAT: | 57,14225 Kč |











