



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,98500 Kč | 219,85 Kč |
| 30 | 19,40900 Kč | 582,27 Kč |
| 50 | 18,36900 Kč | 918,45 Kč |
| 100 | 17,10290 Kč | 1 710,29 Kč |
| 250 | 15,65276 Kč | 3 913,19 Kč |
| 500 | 14,70532 Kč | 7 352,66 Kč |
| 1 000 | 13,87044 Kč | 13 870,44 Kč |
| 2 500 | 12,91721 Kč | 32 293,03 Kč |
| 5 000 | 12,29571 Kč | 61 478,55 Kč |
| Unit Price without VAT: | 21,98500 Kč |
|---|---|
| Unit Price with VAT: | 26,60185 Kč |











