



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,37600 Kč | 213,76 Kč |
| 30 | 18,87033 Kč | 566,11 Kč |
| 50 | 17,85660 Kč | 892,83 Kč |
| 100 | 16,62200 Kč | 1 662,20 Kč |
| 250 | 15,21012 Kč | 3 802,53 Kč |
| 500 | 14,28662 Kč | 7 143,31 Kč |
| 1 000 | 13,47274 Kč | 13 472,74 Kč |
| 2 500 | 12,54378 Kč | 31 359,45 Kč |
| 5 000 | 11,93791 Kč | 59 689,55 Kč |
| Unit Price without VAT: | 21,37600 Kč |
|---|---|
| Unit Price with VAT: | 25,86496 Kč |











