



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,52300 Kč | 215,23 Kč |
| 30 | 18,98933 Kč | 569,68 Kč |
| 50 | 17,97000 Kč | 898,50 Kč |
| 100 | 16,72700 Kč | 1 672,70 Kč |
| 250 | 15,30672 Kč | 3 826,68 Kč |
| 500 | 14,37818 Kč | 7 189,09 Kč |
| 1 000 | 13,55988 Kč | 13 559,88 Kč |
| 2 500 | 12,62551 Kč | 31 563,78 Kč |
| 5 000 | 12,01623 Kč | 60 081,15 Kč |
| Unit Price without VAT: | 21,52300 Kč |
|---|---|
| Unit Price with VAT: | 26,04283 Kč |











